You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USD-4GB-INDUSTRIAL

Flash Memory Card, MicroSDHC Card, Class 10, 4 GB

USD-4GB-INDUSTRIAL - Flash Memory Card, MicroSDHC Card, Class 10, 4 GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
USD-4GB-INDUSTRIAL
Order Code:
2454566
See all Technical Docs

Product Overview

The USD-4GB-INDUSTRIAL is a class 10 SD-HC 4GB industrial rated microSD Card is unique and feature an advanced firmware to prevent corruption in harsh environments and can instil a higher level of confidence in the end product when these cards are used. This card is superior to standard commercial grade cards and other standard industrial grade cards, due to their advanced firmware, which can prevent a phenomenon called 'Read Disturb' from occurring, along with other advanced enhancements. Read Disturb can result in random bit changes causing corruption when the same information is read continuously without being overwritten. This is possible to do when using them in 4D Systems modules due to the nature of the graphics and therefore these cards offer advanced protection against this due to the firmware's unique ability to prevent this from occurring. The uSD-4GB industrial grade memory card can be used to store images, animations, text and graphics objects.
  • High reliability, operating at -40 to 85°C
  • Waterproof, dust-proof and ESD-resistant
  • Enhanced endurance by advanced dynamic/static wear levelling algorithm
  • Read disturb protector - Auto refresh technology to ensure data integrity
  • Enhanced power cycling support
  • Supports BCH ECC engine up to 40bit/1kB
  • Supports CPRM
  • SPI compatible

Applications

Communications & Networking, Industrial, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MicroSDHC Card, Class 10

:
4GB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

$49.59 ( $57.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $49.59 ($57.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.