You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USD-4GB

Flash Memory Card, MicroSDHC Card, Class 4, 4 GB

USD-4GB - Flash Memory Card, MicroSDHC Card, Class 4, 4 GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
USD-4GB
Order Code:
2451199

Product Overview

The USD-4GB is a 4GB MicroSD memory card. USD-4GB is a Class 4 SD-HC MicroSD card and can be used to store images, animations, text, graphics objects, data logging and many application. These cards are SPI Compatible, sourced directly from the Manufacturer Phison in Taiwan and are the recommended micro SD card for use with 4D Systems products. Features with extremely small footprint measuring 15mm x 11mm x 0.8mm size.
  • UHS-I grade bus speed mode
  • Provides security CPRM (Content Protection for Recordable Media)
  • Write protect with mechanical switch
  • Support ECC (Error Correction Code)
  • Operation voltage range from 2.7V to 3.6V
  • Card removal during read operation will never harm the content
  • Support SD system specification version 3.0
  • Dimension is 32mm x 24mm x 2.1mm (L x W x H)

Applications

Portable Devices

Product Information


:
MicroSDHC Card, Class 4

:
4GB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

4 total stock globally

4 available for next business day delivery

Available until stock is exhausted

$40.02 ( $46.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $40.02 ($46.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.