You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1.25GY-50 - 

Heat Sink, TO-220, 6.8 °C/W, TO-220, 32 mm, 16 mm, 60 mm

1.25GY-50 - Heat Sink, TO-220, 6.8 °C/W, TO-220, 32 mm, 16 mm, 60 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1.25GY-50
Order Code:
175009
Technical Datasheet:
1.25GY-50   Datasheet
See all Technical Docs

Product Information

:
6.8°C/W
:
TO-220
:
32mm
:
16mm
:
60mm
:
-
:
Aluminium
:
1.26"
:
0.63"
:
2.36"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1.25GY-50 from Aavid Thermalloy is a heatsink in TO220 package.
  • Mountable in both vertical and horizontal mode
  • Central groove prevents device rotation
  • Black anodised finish
  • Thermal resistance of 6.8°C/W(Horizontal) and 8.6°C/W(vertical)
  • External height is 16mm
  • External length is 60mm
  • External width is 32mm
  • Aluminium heat sink

Applications

Industrial

Associated Products

Compare Selected

Related Searches

5,165 total stock globally

44 available for next business day delivery
4,832 available for 4 - 5 business days delivery
289 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

60 will be available for delivery on 4/11/19

More stock available week commencing 27/01/20

$3.36 ( $3.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.36 ($3.86)
  ( )
50+ $3.29 ($3.78)
  ( )
250+ $3.24 ($3.73)
  ( )
500+ $3.18 ($3.66)
  ( )
1000+ $3.10 ($3.56)