You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

220SA - 

Heat Sink, TO-218, TO-220, 21 °C/W, TO-126, TO-220, 28 mm, 9.4 mm, 19 mm

220SA - Heat Sink, TO-218, TO-220, 21 °C/W, TO-126, TO-220, 28 mm, 9.4 mm, 19 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
220SA
Order Code:
179938
Technical Datasheet:
220SA   Datasheet
See all Technical Docs

Product Information

:
21°C/W
:
TO-126, TO-220
:
28mm
:
9.4mm
:
19mm
:
-
:
Aluminium
:
1.1"
:
0.37"
:
0.75"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 220SA is a 28 x 19 x 9.4mm channel style Heat Sink with black anodized finish and no added hardware. This heat sink can be mounted flat or free-standing vertically through hole of 3.8mm diameter. It is suitable for use with TO-220/218 devices.

Applications

Industrial, Consumer Electronics

Alternatives for 220SA

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

5+ $2.61 ($3.00)   ( ) 25+ $1.90 ($2.18)   ( ) 75+ $1.58 ($1.82)   ( ) 150+ $1.44 ($1.66)   ( ) 250+ $1.32 ($1.52)   ( ) 500+ $1.23 ($1.41)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $1.46 ($1.68)   ( ) 10+ $1.41 ($1.62)   ( ) 50+ $1.36 ($1.56)   ( ) 100+ $1.32 ($1.52)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

6,290 total stock globally

6,290 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/01/20

$1.05 ( $1.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.05 ($1.21)
  ( )
25+ $1.03 ($1.18)
  ( )
100+ $1.01 ($1.16)
  ( )
1000+ $0.986 ($1.13)
  ( )
4000+ $0.963 ($1.11)
  ( )
10000+ $0.941 ($1.08)