You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

241204B92200G - 

Heat Sink, Square, For DC/DC Converters, Half Brick, 57.9 mm, 11.4 mm, 61 mm

241204B92200G - Heat Sink, Square, For DC/DC Converters, Half Brick, 57.9 mm, 11.4 mm, 61 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
241204B92200G
Order Code:
1703176
Technical Datasheet:
241204B92200G   Datasheet
See all Technical Docs

Product Information

:
-
:
Half Brick
:
57.9mm
:
11.4mm
:
61mm
:
-
:
-
:
2.28"
:
0.45"
:
2.4"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 241204B92200G is a 11.4 x 61 x 57.9mm high fin density Heat Sink with more surface area for better heat transfer in less space. The thin fin geometry improves system airflow and reduces fan costs. This heat sink features hole pattern for mounting which fits 1/2 brick DC/DC converters from top manufacturers like Delta, Emerson and Tyco. It has crosswise fin orientations in three fin heights to allow a precise match to the application and high performance QPad3TM interface pad saves time.
  • Low pressure drop
  • Optimal configuration
  • Simple assembly
  • Maximum performance

Applications

Industrial, Consumer Electronics

Related Searches

4,833 total stock globally

4,833 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

323 will be available for delivery on 7/09/19
34 will be available for delivery on 11/10/19
350 will be available for delivery on 12/10/19
165 will be available for delivery on 12/11/19

More stock available week commencing 2/12/19

$9.10 ( $10.46 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.10 ($10.46)