You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

416601U00000G - 

Heat Sink, Square, Hi Contact 4-Pass Liquid Cold Plate, 0.005 °C/W, 127 mm, 17.4 mm, 305 mm

416601U00000G - Heat Sink, Square, Hi Contact 4-Pass Liquid Cold Plate, 0.005 °C/W, 127 mm, 17.4 mm, 305 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
416601U00000G
Order Code:
1773329
Technical Datasheet:
416601U00000G   Datasheet
See all Technical Docs

Product Information

:
0.005°C/W
:
-
:
127mm
:
17.4mm
:
305mm
:
-
:
Aluminium, Copper
:
5"
:
0.69"
:
12"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 416601U00000G from Aavid Thermalloy is Hi-Contact liquid cold plate. This cold plate is designed for engineers seeking a cost effective solution for medium power density applications. The 416601U00000G feature a interlocking groove and tube geometry that improves mechanical robustness and thermal performance over conventional designs. Tube directly contacts the base of the device cooled improving thermal resistance. Thin epoxy joint between tube and plate outperforms 'dry' joints.
  • Economical extruded base and continuous tube construction
  • Continuous joint free tube reduces chances for leaks
  • Aluminium plate material
  • Copper tube material
  • External height is 17.4mm
  • External length is 305mm
  • External width of 127mm

Applications

Industrial

Related Searches

83 total stock globally

83 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/01/20

$228.21 ( $262.44 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $228.21 ($262.44)
  ( )
10+ $213.96 ($246.05)
  ( )
25+ $199.69 ($229.64)
  ( )
50+ $192.56 ($221.44)