You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

504222B00000G - 

Heat Sink, Square, PCB, 6.4 °C/W, TO-220, 19.81 mm, 21.59 mm, 36.83 mm

504222B00000G - Heat Sink, Square, PCB, 6.4 °C/W, TO-220, 19.81 mm, 21.59 mm, 36.83 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
504222B00000G
Order Code:
1703170
Technical Datasheet:
504222B00000G   Datasheet
See all Technical Docs

Product Information

:
6.4°C/W
:
TO-220
:
19.81mm
:
21.59mm
:
36.83mm
:
-
:
Aluminium
:
0.78"
:
0.85"
:
1.45"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 504222B00000G is a 36.83 x 21.59 x 19.81mm economy narrow base channel style Heat Sink made of aluminium with black anodized finish. This board level dual device heat sink features horizontal mount orientation and is suitable for use with TO-220, TO-220-single gauge devices.

Applications

Industrial, Consumer Electronics

Related Searches

8,502 total stock globally

248 available for next business day delivery
7,755 available for 4 - 5 business days delivery
499 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$1.16 ( $1.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.16 ($1.33)
  ( )
10+ $1.10 ($1.26)
  ( )
25+ $1.05 ($1.21)
  ( )
50+ $1.02 ($1.17)
  ( )
100+ $1.00 ($1.15)
  ( )
250+ $0.935 ($1.08)