You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

573300D00010G - 

Heat Sink, Square, PCB, For D-Pak Devices, 18 °C/W, TO-263, 12.7 mm, 10.16 mm, 26.16 mm

573300D00010G - Heat Sink, Square, PCB, For D-Pak Devices, 18 °C/W, TO-263, 12.7 mm, 10.16 mm, 26.16 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
573300D00010G
Order Code:
1611449
Technical Datasheet:
573300D00010G   Datasheet
See all Technical Docs

Product Information

:
18°C/W
:
TO-263
:
12.7mm
:
10.16mm
:
26.16mm
:
-
:
Copper
:
0.5"
:
0.4"
:
1.03"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 573300D00010G is a 26.16mm surface mount Heat Sink with copper construction, tin-plated finish, 18°C/W thermal resistance. This heat sink non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. It features no attachment holes required in the printed circuit board, 100% matte tin plating with nickel underplate, wing configuration will not interfere with adjacent components, their unique design removes heat indirectly through conduction without making contact with the SMT device like traditional through hole solutions. Compatible with both tin-lead and lead free (Sn/Ag/Cu) solders. Suitable for power supplies, telecommunication equipment, motor Controls, medical equipment, industrial process control equipment and consumer products applications.
  • Horizontal mount orientation

Applications

Motor Drive & Control, Medical, Industrial, Communications & Networking, Power Management, Consumer Electronics

Associated Products

Compare Selected

Related Searches

4,133 total stock globally

47 available for next business day delivery
2,724 available for 4 - 5 business days delivery
1,362 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

30 will be available for delivery on 10/11/19

More stock available week commencing 30/12/19

$1.45 ( $1.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.45 ($1.67)
  ( )
10+ $1.38 ($1.59)
  ( )
25+ $1.32 ($1.52)
  ( )
50+ $1.29 ($1.48)
  ( )
100+ $1.26 ($1.45)
  ( )
250+ $1.14 ($1.31)