You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

574502B03300G - 

Heat Sink, Square, PCB, 21.2 °C/W, TO-220, 20.57 mm, 19.5 mm, 9.9 mm

574502B03300G - Heat Sink, Square, PCB, 21.2 °C/W, TO-220, 20.57 mm, 19.5 mm, 9.9 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
574502B03300G
Order Code:
2295721
Technical Datasheet:
574502B03300G   Datasheet
See all Technical Docs

Product Information

:
21.2°C/W
:
TO-220
:
20.57mm
:
19.5mm
:
9.9mm
:
-
:
Aluminium
:
0.81"
:
0.8"
:
0.39"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 574502B03300G is a slide-on Heat Sink with spring action and solderable tabs suitable for TO-220 and single-gauge (0.02-inch) TO-220 packages. It is made of aluminium with black anodize finish. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.
  • Vertical mount orientation

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

9,289 total stock globally

9,289 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/09/19

$1.47 ( $1.69 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.47 ($1.69)
  ( )
10+ $1.39 ($1.60)
  ( )
25+ $1.32 ($1.52)
  ( )
50+ $1.29 ($1.48)
  ( )
100+ $1.26 ($1.45)
  ( )
250+ $1.19 ($1.37)