You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

577202B00000G - 

Heat Sink, Square, PCB, 24.4 °C/W, TO-220, 13.21 mm, 12.7 mm, 19.05 mm

577202B00000G - Heat Sink, Square, PCB, 24.4 °C/W, TO-220, 13.21 mm, 12.7 mm, 19.05 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
577202B00000G
Order Code:
1611441
Technical Datasheet:
577202B00000G   Datasheet
See all Technical Docs

Product Information

:
24.4°C/W
:
TO-220
:
13.21mm
:
12.7mm
:
19.05mm
:
-
:
Aluminium
:
0.52"
:
0.5"
:
0.75"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 577202B00000G is a Heat Sink made of aluminum with black anodized finish. This PCB slim channel style heat sink features vertical and horizontal mounting orientation. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. It is suitable for use with TO-220 devices.

Applications

Industrial

Related Searches

23,055 total stock globally

2,267 available for next business day delivery
17,433 available for 4 - 5 business days delivery
3,355 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/09/19

$1.13 ( $1.30 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.13 ($1.30)
  ( )
10+ $1.08 ($1.24)
  ( )
25+ $1.02 ($1.17)
  ( )
50+ $0.998 ($1.15)
  ( )
100+ $0.985 ($1.13)
  ( )
250+ $0.917 ($1.05)