You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

581002B02500G - 

Heat Sink, TO-220/218, 17.4 °C/W, TO-220, 16.26 mm, 25.4 mm, 16.26 mm

581002B02500G - Heat Sink, TO-220/218, 17.4 °C/W, TO-220, 16.26 mm, 25.4 mm, 16.26 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
581002B02500G
Order Code:
1213467
Technical Datasheet:
581002B02500G   Datasheet
See all Technical Docs

Product Information

:
17.4°C/W
:
TO-220
:
16.26mm
:
25.4mm
:
16.26mm
:
-
:
Aluminium
:
0.64"
:
1"
:
0.64"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 581002B02500G is a flat-back extruded Heat Sink with solderable pins suitable for TO-220 and single-gauge (0.02-inch) TO-220 packages. It is made of aluminium with black anodize finish. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.
  • Vertical mount orientation

Applications

HVAC, Thermal Management

Alternatives for 581002B02500G

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $2.95 ($3.39)   ( ) 10+ $1.56 ($1.79)   ( ) 100+ $1.29 ($1.48)   ( ) 250+ $1.17 ($1.35)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $2.79 ($3.21)   ( ) 10+ $2.64 ($3.04)   ( ) 25+ $2.58 ($2.97)   ( ) 50+ $2.51 ($2.89)   ( ) 100+ $2.37 ($2.73)   ( ) 250+ $2.22 ($2.55)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

2,904 total stock globally

53 available for next business day delivery
2,301 available for 4 - 5 business days delivery
550 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/09/19

$2.15 ( $2.47 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.15 ($2.47)
  ( )
10+ $2.04 ($2.35)
  ( )
25+ $1.99 ($2.29)
  ( )
50+ $1.94 ($2.23)
  ( )
100+ $1.83 ($2.10)