You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5C-20 - 

Heat Sink, PCB, Board Level, 30 °C/W, TO-5, 10.8 mm, 23.8 mm

5C-20 - Heat Sink, PCB, Board Level, 30 °C/W, TO-5, 10.8 mm, 23.8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5C-20
Order Code:
170065
Technical Datasheet:
5C-20   Datasheet
See all Technical Docs

Product Information

:
30°C/W
:
TO-5
:
-
:
10.8mm
:
-
:
23.8mm
:
Aluminium
:
-
:
0.43"
:
-
:
0.94"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5C-20 is a 7.77 x 10.8mm Heat Sink made of aluminium with black hard anodized finish. This board level heat sink features vertical mount orientation and is suitable for use with TO-5 and TO-39 device. This finned heat sink features hallow clamp screw to trap the transistor flange against dissipation seating.

Applications

Industrial, Consumer Electronics

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$34.74 ( $39.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $34.74 ($39.95)
  ( )
25+ $34.05 ($39.16)
  ( )
100+ $33.36 ($38.36)
  ( )
1000+ $32.66 ($37.56)