You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5C-20 - 

Heat Sink, PCB, Board Level, 30 °C/W, TO-5, 10.8 mm, 23.8 mm

5C-20 - Heat Sink, PCB, Board Level, 30 °C/W, TO-5, 10.8 mm, 23.8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5C-20
Order Code:
170065
Technical Datasheet:
5C-20   Datasheet
See all Technical Docs

Product Information

:
30°C/W
:
TO-5
:
-
:
10.8mm
:
-
:
23.8mm
:
Aluminium
:
-
:
0.43"
:
-
:
0.94"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5C-20 is a 7.77 x 10.8mm Heat Sink made of aluminium with black hard anodized finish. This board level heat sink features vertical mount orientation and is suitable for use with TO-5 and TO-39 device. This finned heat sink features hallow clamp screw to trap the transistor flange against dissipation seating.

Applications

Industrial, Consumer Electronics

Associated Products

Compare Selected

Related Searches

151 total stock globally

149 available for 4 - 5 business days delivery
2 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/09/19

$32.80 ( $37.72 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $32.80 ($37.72)
  ( )
25+ $32.37 ($37.23)
  ( )
100+ $31.33 ($36.03)
  ( )
1000+ $30.23 ($34.76)