You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

7106DG - 

Heat Sink, Square, PCB, Surface Mount, 15 °C/W, TO-263, 25.91 mm, 9.52 mm, 14.99 mm

7106DG - Heat Sink, Square, PCB, Surface Mount, 15 °C/W, TO-263, 25.91 mm, 9.52 mm, 14.99 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7106DG
Order Code:
1611437
Technical Datasheet:
7106DG   Datasheet
See all Technical Docs

Product Information

:
15°C/W
:
TO-263
:
25.91mm
:
9.52mm
:
14.99mm
:
-
:
Copper
:
1.02"
:
0.4"
:
0.59"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7106DG is a Heat Sink made of copper with tin plated finish. This PCB surface mount heat sink features horizontal mounting orientation. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. This surface mount heat sink is suitable for use with D2 Pak (TO-263) power SO-10 (MO-184) package semiconductors.

Applications

Industrial, Communications & Networking, Power Management, Motor Drive & Control, Medical, Consumer Electronics

Associated Products

Compare Selected

Related Searches

475 total stock globally

Available until stock is exhausted

475 available for 5 - 6 business days delivery
$2.26 ( $2.60 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.26 ($2.60)
  ( )
10+ $2.14 ($2.46)
  ( )
25+ $2.08 ($2.39)
  ( )
50+ $2.02 ($2.32)
  ( )
100+ $1.91 ($2.20)
  ( )
250+ $1.80 ($2.07)