You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HF35G - 

Heat Sink, TO-220, 11 °C/W, TO-220, 36 mm, 28 mm, 20 mm

HF35G - Heat Sink, TO-220, 11 °C/W, TO-220, 36 mm, 28 mm, 20 mm
HF35G - Heat Sink, TO-220, 11 °C/W, TO-220, 36 mm, 28 mm, 20 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HF35G
Order Code:
1213434
Technical Datasheet:
HF35G   Datasheet
See all Technical Docs

Product Information

:
11°C/W
:
TO-220
:
36mm
:
28mm
:
20mm
:
-
:
Aluminium
:
1.42"
:
1.1"
:
0.79"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HF35G is a 27.94 x 20 x 36mm versatile and powerful extruded Heat Sink with integral spring clip and solderable tabs. This heat sink is made of aluminium with black anodize finish and features vertical mount orientation. The incorporated tinned wire leads of the heat sink enables soldering to PCB and suitable for use with TO-220, TO-220-single gauge devices.

Applications

Industrial

Alternatives for HF35G

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $3.50 ($4.02)   ( ) 25+ $3.40 ($3.91)   ( ) 50+ $3.24 ($3.73)   ( ) 250+ $3.09 ($3.55)   ( ) 500+ $3.00 ($3.45)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

1,093 total stock globally

1,093 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$5.53 ( $6.36 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.53 ($6.36)
  ( )
10+ $5.39 ($6.20)
  ( )
25+ $5.25 ($6.04)
  ( )
50+ $4.96 ($5.70)
  ( )
100+ $4.67 ($5.37)
  ( )
250+ $4.37 ($5.03)