You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ML524-30-B - 

Heat Sink, Big Chief, TO-247/TO-218, 6.26 °C/W, TO-218, TO-247, 35 mm, 35 mm, 22 mm

ML524-30-B - Heat Sink, Big Chief, TO-247/TO-218, 6.26 °C/W, TO-218, TO-247, 35 mm, 35 mm, 22 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ML524-30-B
Order Code:
1773354

Product Information

:
6.26°C/W
:
TO-218, TO-247
:
35mm
:
35mm
:
22mm
:
-
:
-
:
1.38"
:
1.38"
:
0.87"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ML524-30-B is a 35 x 22 x 35mm double sided Heat Sink with black anodized finish. This heat sink is suitable for use with Indian Chief for TO220/252, 262 devices and Big Chief for TO247, 218 devices.

Applications

Industrial

Alternatives for ML524-30-B

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $3.97 ($4.57)   ( ) 10+ $3.87 ($4.45)   ( ) 50+ $3.68 ($4.23)   ( ) 100+ $3.51 ($4.04)   ( ) More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

150 will be available for delivery on 24/12/19

Contact me when back in stock

$2.40 ( $2.76 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.40 ($2.76)
  ( )
10+ $2.35 ($2.70)
  ( )
100+ $2.31 ($2.66)
  ( )
250+ $2.26 ($2.60)