You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OS533-100-B

Heat Sink, Square, PCB Max Clip, Extruded, 5.36 °C/W, TO-218, TO-220, TO-251, TO-262, TO-273, 22 mm

OS533-100-B - Heat Sink, Square, PCB Max Clip, Extruded, 5.36 °C/W, TO-218, TO-220, TO-251, TO-262, TO-273, 22 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OS533-100-B
Order Code:
1773371

Product Information


:
5.36°C/W

:
TO-218, TO-220, TO-251, TO-262, TO-273

:
22mm

:
28.5mm

:
100mm

:
-

:
-

:
0.87"

:
1.12"

:
3.94"

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The OS533-100-B is a 28.5 x 100 x 22mm extruded Heat Sink with PCB max clip mount. This heat sink suitable for use with TO 218, TO 220, TO 251, TO 262 and TO 273 devices.

Applications

HVAC

Alternatives for OS533-100-B

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ $6.51 ($7.49)   ( ) 10+ $6.26 ($7.20)   ( ) 50+ $5.91 ($6.80)   ( ) 100+ $5.65 ($6.50)   ( ) More Pricing...

Restricted Item Add

Available for back order

More stock available to supplier lead times which is approximately 7/09/20

Notify me when back in stock

View all alternatives / recommendations

$10.45 ( $12.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.45 ($12.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $10.25 ($11.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.