You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OS533-100-B - 

Heat Sink, Square, PCB Max Clip, Extruded, 5.36 °C/W, TO-218, TO-220, TO-251, TO-262, TO-273, 22 mm

OS533-100-B - Heat Sink, Square, PCB Max Clip, Extruded, 5.36 °C/W, TO-218, TO-220, TO-251, TO-262, TO-273, 22 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OS533-100-B
Order Code:
1773371

Product Information

:
5.36°C/W
:
TO-218, TO-220, TO-251, TO-262, TO-273
:
22mm
:
28.5mm
:
100mm
:
-
:
-
:
0.87"
:
1.12"
:
3.94"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The OS533-100-B is a 28.5 x 100 x 22mm extruded Heat Sink with PCB max clip mount. This heat sink suitable for use with TO 218, TO 220, TO 251, TO 262 and TO 273 devices.

Applications

HVAC

Alternatives for OS533-100-B

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $5.96 ($6.85)   ( ) 10+ $5.80 ($6.67)   ( ) 50+ $5.52 ($6.35)   ( ) 100+ $5.27 ($6.06)   ( ) More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Contact me when back in stock

$9.96 ( $11.45 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.96 ($11.45)