You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PF436G - 

Heat Sink, TO-220, 25 °C/W, TO-220, 12.7 mm, 13 mm, 19.5 mm

PF436G - Heat Sink, TO-220, 25 °C/W, TO-220, 12.7 mm, 13 mm, 19.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PF436G
Order Code:
1213476
Technical Datasheet:
PF436G   Datasheet
See all Technical Docs

Product Information

:
25°C/W
:
TO-220
:
12.7mm
:
13mm
:
19.5mm
:
-
:
Aluminium
:
0.5"
:
0.51"
:
0.77"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PF436G is a 19.5 x 12.7 x 13mm plug-in style Heat Sink with solderable tab offset from centre. This heat sink is made of aluminium with pre-black anodized finish. This board level heat sink features horizontal mount orientation and suitable for use with TO-220, TO-220-single gauge and TO-262 devices. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits.

Applications

Industrial

Alternatives for PF436G

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

5+ $1.81 ($2.08)   ( ) 25+ $1.32 ($1.52)   ( ) 100+ $1.10 ($1.26)   ( ) 150+ $1.00 ($1.15)   ( ) 250+ $0.914 ($1.05)   ( ) 1000+ $0.86 ($0.99)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

20,934 total stock globally

141 available for next business day delivery
14,230 available for 4 - 5 business days delivery
6,563 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$0.747 ( $0.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.747 ($0.86)
  ( )
50+ $0.726 ($0.83)
  ( )
125+ $0.711 ($0.82)
  ( )
250+ $0.687 ($0.79)
  ( )
500+ $0.672 ($0.77)