You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PF527 - 

Heat Sink, TO-3, 7.3 °C/W, TO-3, 40.8 mm, 25 mm, 26.9 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PF527
Order Code:
177013
Technical Datasheet:
PF527   Datasheet
See all Technical Docs

Product Information

:
7.3°C/W
:
TO-3
:
40.8mm
:
25mm
:
26.9mm
:
-
:
Aluminium
:
1.61"
:
0.98"
:
1.06"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PF527 is a Heat Sink made of aluminium with black anodize finish. It is suitable for clamp over TO-3 case without disturbing the device connections and using almost no additional board space.

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

484 total stock globally

484 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 15/07/19

$14.93 ( $17.17 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $14.93 ($17.17)
  ( )
50+ $14.64 ($16.84)
  ( )
250+ $14.37 ($16.53)