You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TV1500 - 

Heat Sink, Square, PCB, Twisted Fin, 14.2 °C/W, TO-126, TO-220, 30 mm, 12.7 mm, 30.2 mm

TV1500 - Heat Sink, Square, PCB, Twisted Fin, 14.2 °C/W, TO-126, TO-220, 30 mm, 12.7 mm, 30.2 mm
TV1500 - Heat Sink, Square, PCB, Twisted Fin, 14.2 °C/W, TO-126, TO-220, 30 mm, 12.7 mm, 30.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TV1500
Order Code:
179934
Technical Datasheet:
TV1500   Datasheet
See all Technical Docs

Product Information

:
14.2°C/W
:
TO-126, TO-220
:
30mm
:
12.7mm
:
30.2mm
:
-
:
Aluminium
:
1.18"
:
0.5"
:
1.19"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TV1500 is a 12.7 x 30.2 x 30mm low profile channel style Heat Sink with twisted fins. This heat sink is made of aluminium with black anodized finish. This heat sink features vertical mount orientation and is suitable for use with TO-220-single gauge device.

Applications

Industrial, Consumer Electronics

Alternatives for TV1500

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

5+ $2.01 ($2.31)   ( ) 25+ $1.46 ($1.68)   ( ) 100+ $1.21 ($1.39)   ( ) 150+ $1.11 ($1.28)   ( ) 250+ $1.01 ($1.16)   ( ) 1000+ $0.95 ($1.09)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

2,365 total stock globally

2,132 available for 4 - 5 business days delivery
233 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

23 will be available for delivery on 17/10/19
17 will be available for delivery on 22/10/19

More stock available week commencing 20/01/20

$0.91 ( $1.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.91 ($1.05)
  ( )
25+ $0.892 ($1.03)
  ( )
100+ $0.873 ($1.00)
  ( )
1000+ $0.853 ($0.98)
  ( )
2000+ $0.834 ($0.96)
  ( )
4000+ $0.814 ($0.94)