You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TV40G - 

Heat Sink, PCB, Board Level, 9.9 °C/W, TO-218, TO-220, 28 mm, 22 mm, 38 mm

TV40G - Heat Sink, PCB, Board Level, 9.9 °C/W, TO-218, TO-220, 28 mm, 22 mm, 38 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TV40G
Order Code:
170074
Technical Datasheet:
TV40G   Datasheet
See all Technical Docs

Product Information

:
9.9°C/W
:
TO-218, TO-220
:
28mm
:
22mm
:
38mm
:
-
:
Aluminium
:
1.1"
:
0.87"
:
1.5"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TV40G is a 22 x 38 x 28mm narrow channel style Heat Sink with twisted fins. This board level heat sink is made of aluminium with black anodized finish. This heat sink features vertical/horizontal mount orientation and is suitable for use with TO-126 device.

Applications

Industrial, Consumer Electronics

Associated Products

Compare Selected

Related Searches

2,772 total stock globally

447 available for next business day delivery
1,080 available for 4 - 5 business days delivery
1,245 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

$4.89 ( $5.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.89 ($5.62)
  ( )
100+ $4.77 ($5.49)
  ( )
500+ $4.64 ($5.34)
  ( )
1000+ $4.51 ($5.19)
  ( )
2000+ $4.41 ($5.07)