You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1SFA619100R1072
Industrial Pushbutton Switch, CP1 Series, 22.3 mm, SPST-NO, SPST-NC, Momentary, Flush, Green
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- 1SFA619100R1072
- Order Code:
- 291177101
- Product Range
- CP1 Series
- Also Known As:
- GTIN UPC EAN: 7320500241004
- Technical Datasheet:
- 1SFA619100R1072 Datasheet
Product Range Selector (CP1 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CP1 Series
- :
- 22.3mm
- :
- SPST-NO, SPST-NC
- :
- Momentary
- :
- Flush
- :
- Green
- :
- 1.5A
- :
- 127V
- :
- 300mA
- :
- 24V
- :
- IP69K
- :
- Panel Mount
- :
- Screw
- :
- Non Illuminated
- :
- -
Technical Docs (1)
Also Known As
27 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/04/21
25 available for 5 - 8 business days delivery
2 AU Stock: Order before 6.30pm (Mon – Fri. Excluding National Holidays)
25 UK Stock: Order before 23:35 Mon-Fri (excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $23.56 ($27.09) | ( ) |
Pricing is unavailable. Please contact customer services.