You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1SFL451001R8411 - 

Contactor, 110 A, DIN Rail, 110 VAC, DPDT, 3 Pole, 55 kW

1SFL451001R8411 - Contactor, 110 A, DIN Rail, 110 VAC, DPDT, 3 Pole, 55 kW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
1SFL451001R8411
Order Code:
8640742
Product Range
A110 Series
Also Known As:
GTIN UPC EAN: 7320500141588
Technical Datasheet:
1SFL451001R8411   Datasheet
See all Technical Docs

Product Information

:
110A
:
DIN Rail
:
110VAC
:
DPDT
:
3 Pole
:
55kW
:
160A
:
110V
:
-
:
-
:
160A
:
110A
:
A110 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1SFL451001R8411 is a 3-pole AC-operated Contactor used for controlling 3-phase motors and power circuits. This A110-30-11 type contactor is of the block type design with add-on auxiliary contact blocks for front or side mounting and a wide range of accessories.
  • 75Hp Motor rating at 60V

Applications

Industrial, Motor Drive & Control

Also Known As

GTIN UPC EAN: 7320500141588

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Contact me when back in stock

$636.51 ( $731.99 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $636.51 ($731.99)
  ( )
5+ $623.79 ($717.36)
  ( )
10+ $611.05 ($702.71)