You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1SVR011700R0000 - 

CONVERTER, ANALOG SIGNAL, 24VDC

1SVR011700R0000 - CONVERTER, ANALOG SIGNAL, 24VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
1SVR011700R0000
Order Code:
1895963
Also Known As:
GTIN UPC EAN: 4013614351297
Technical Datasheet:
1SVR011700R0000   Datasheet
See all Technical Docs

Product Information

:
Current, Voltage
:
Current, Voltage
:
1Channels
:
0.5%
:
± 0.5%
:
24VDC
:
1 Channel
:
DIN Rail
:
Isolated
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1SVR011700R0000 is an universal standard Analog Signal Converter from the CC-E range. The CC-E product range offers devices for the conversion of standard signals, temperature signals for RTD sensors, thermocouple signals and converters for current measurement. This converter, with 3-way electrical isolation operates with a rated control supply voltage of 24VDC. The 4 input signal ranges (0-5V, 0-10V, 0-20mA, 4-0mA) and the 4 output signal ranges (0-5V, 0-0V, 0-20mA, 4-20mA) can be configured by means of directly accessible lateral DIP switches. The adjustment of the gain and the offset is made via potentiometers on the front of the unit. Applied supply voltage is displayed by a green LED.
  • Universally configurable and single-function devices
  • Safety by 3-way electrical isolation
  • Clear and comprehensive terminal marking

Applications

Signal Processing

Also Known As

GTIN UPC EAN: 4013614351297

Associated Products

Compare Selected

Related Searches

64 total stock globally

Available until stock is exhausted

62 available for 4 - 5 business days delivery
2 available for 5 - 6 business days delivery
$465.44 ( $535.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $465.44 ($535.26)