You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1SVR427033R3000 - 

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 15 W, 5 VDC, 3 A

1SVR427033R3000 - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 15 W, 5 VDC, 3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
1SVR427033R3000
Order Code:
2103852
Also Known As:
GTIN UPC EAN: 4016779656894
Technical Datasheet:
1SVR427033R3000   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
15W
:
5VDC
:
3A
:
-
:
-
:
-
:
-
:
-
:
-
:
90V AC to 264V AC
:
Adjustable, Fixed
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1SVR427033R3000 is a primary Switch Mode Power Supply offers a wide range input of 90 to 264VAC and 120 to 375VDC, rated input voltage is 100 to 240VAC. The rated output power is 15W, rated output current is 3A at an output voltage of 5VDC. The output voltage is adjustable within a range of 4.5 to 5.75VDC. The output characteristic is hiccup-mode. The CP-E 5/3.0 power supply allows parallel operation to enable redundancy. A redundancy unit is available as accessory. The primary switch mode power supply offers two voltage input ranges. This enables the supply with AC or DC. Furthermore it is equipped with two generous capacitors, which ensure mains buffering of at least 75ms (at 230VAC). That is why the device can be used worldwide also in high fluctuating networks and battery-powered plants.
  • Output voltage adjustable via front-face rotary potentiometer output adjust
  • Low power dissipation and low heating
  • Free convection cooling (no forced cooling with ventilators)
  • Open-circuit, overload and short-circuit stable
  • Integrated input fuse
  • LEDs for status indication
  • 75% Typical efficiency
  • IP20 Protection rating

Applications

Power Management

Warnings

Device must be installed by qualified persons only and in accordance with the specific national regulations. The devices are maintenance-free chassis-mounted units.

Also Known As

GTIN UPC EAN: 4016779656894

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 18/11/19

Contact me when back in stock

$150.20 ( $172.73 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $150.20 ($172.73)
  ( )
6+ $145.54 ($167.37)