You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A50-30-11-230V-50HZ - 

Contactor, 53 A, DIN Rail, 230 VAC, DPDT, 3 Pole, 22 kW

A50-30-11-230V-50HZ - Contactor, 53 A, DIN Rail, 230 VAC, DPDT, 3 Pole, 22 kW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
A50-30-11-230V-50HZ
Order Code:
8640815
Product Range
A50 Series
Also Known As:
1SBL351001R8811
See all Technical Docs

Product Information

:
53A
:
DIN Rail
:
230VAC
:
DPDT
:
3 Pole
:
22kW
:
100A
:
230V
:
-
:
-
:
100A
:
50A
:
A50 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The compact AS contactor range allows you to optimize equipment design and provides reliable, time and cost saving solutions.
  • Block type 3 pole contactors
  • Built in N/O auxiliary to A40
  • Front and side mounted auxiliary contact blocks
  • Quick fixing on mounting rail
  • Terminals delivered in open position
  • Terminal marking to IEC 60947-1, EN 50005 and Nema

Also Known As

1SBL351001R8811

Associated Products

Compare Selected

Related Searches

12 total stock globally

12 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$348.95 ( $401.29 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $348.95 ($401.29)