You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A75-30-11-230V-50HZ - 

Contactor, 75 A, DIN Rail, 230 VAC, DPDT, 3 Pole, 40 kW

A75-30-11-230V-50HZ - Contactor, 75 A, DIN Rail, 230 VAC, DPDT, 3 Pole, 40 kW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
A75-30-11-230V-50HZ
Order Code:
8640831
Product Range
A75 Series
Also Known As:
1SBL411001R8811
See all Technical Docs

Product Information

:
75A
:
DIN Rail
:
230VAC
:
DPDT
:
3 Pole
:
40kW
:
125A
:
230V
:
-
:
-
:
125A
:
75A
:
A75 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A75-30-11-230V-50HZ from ABB is a three pole block contactor with normally open (NO) contacts. This contactor is mainly used for controlling 3-phase motors and generally for controlling power circuits. It can also be used for many other applications such as isolation and capacitor switching.
  • Approved by IEC 947-1/947-4-1, EN 60 947-1/ 60 947-4-1, UL, CSA, CCC, GOST and cUL standards
  • Rated operational voltage of 1000V for main circuit
  • Rated operational current of 125A at 690V (AC-1), 75A (AC-3) and 3A (AC-15) at 380V/440V
  • Rated operational power of 40KW at 415V (AC-3)
  • Maximum breaking capacity of 1300A at 440V and 630A at 690V
  • Rated control circuit voltage of 230V
  • Ambient air temperature range from -25°C to 55°C (close to contactor fitted with thermal O/L relay)
  • IP20 degree of protection

Applications

Automation & Process Control, Industrial, Lighting, Motor Drive & Control

Also Known As

1SBL411001R8811

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

$552.26 ( $635.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $552.26 ($635.10)
  ( )
5+ $541.22 ($622.40)
  ( )
10+ $530.17 ($609.70)