You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AF09-22-00-12 - 

Contactor, 9.5 A, DIN Rail, 48 V, 2NO / 2NC, 4 Pole, 5.5 kW

AF09-22-00-12 - Contactor, 9.5 A, DIN Rail, 48 V, 2NO / 2NC, 4 Pole, 5.5 kW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
AF09-22-00-12
Order Code:
1846178
Product Range
AF09 Series
Also Known As:
1SBL137501R1200, GTIN UPC EAN: 3471523116221
Technical Datasheet:
AF09-22-00-12   Datasheet
See all Technical Docs

Product Information

:
9.5A
:
DIN Rail
:
48V
:
2NO / 2NC
:
4 Pole
:
5.5kW
:
25A
:
130V
:
130V
:
-
:
25A
:
9.5A
:
AF09 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Featuring AF technology as standard, AF contactors establish a new industry benchmark. The electronically controlled coil offers multiple benefits over conventional alternatives, and together with ABB's wide product offering, an optimal configuration, every time,
  • Optimize logistics and cut administration costs with fewer product variants to handle
  • ccess global support and use the same products in all parts of the world: the 100 - 250 V, AC/DC coil covers all standard network voltages
  • A reduction of the coil's energy consumption by 80% lets you save energy
  • Secure your uptime by letting the AF technology overbridge voltage drops and sags.
  • Built-in surge suppression
  • Connection sets and interlock unit for reversing and star-delta starter for an easy, fast and secure assembly of starters
  • Mirror and mechanically linked contacts

Applications

Automation & Process Control

Also Known As

1SBL137501R1200, GTIN UPC EAN: 3471523116221

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Contact me when back in stock

$63.28 ( $72.77 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $63.28 ($72.77)