You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AF16Z-30-01-21 - 

Contactor, 18 A, DIN Rail, 60 V, 3NO / 1NC, 3 Pole, 7.5 kW

AF16Z-30-01-21 - Contactor, 18 A, DIN Rail, 60 V, 3NO / 1NC, 3 Pole, 7.5 kW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
AF16Z-30-01-21
Order Code:
1846156
Product Range
AF16Z Series
Also Known As:
1SBL176001R2101, GTIN UPC EAN: 3471523113916
Technical Datasheet:
AF16Z-30-01-21   Datasheet
See all Technical Docs

Product Information

:
18A
:
DIN Rail
:
60V
:
3NO / 1NC
:
3 Pole
:
7.5kW
:
30A
:
60V
:
60V
:
-
:
30A
:
18A
:
AF16Z Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AF16Z-30-01-21 is a 3-pole 7.5kW AC/DC operated Contactor with low consumption and screw terminals for controlling power circuits. It is mainly used for controlling 3-phase motors, non-inductive or slightly inductive loads. It includes an electronic coil interface providing reduced pull-in and holding consumption, particularly for AC control circuits. It offer extended operating limits and is suitable worldwide for different control voltages. It can withstand short voltage dips and voltage sags (SEMI F47-0706 compliance). It has built-in surge protection and do not require additional surge suppressors. The built-in NC auxiliary contact is a mirror contact in compliance with annex F of IEC 60947-4-1.
  • Can manage large control voltage variations

Applications

Industrial, Motor Drive & Control

Also Known As

1SBL176001R2101, GTIN UPC EAN: 3471523113916

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 21/10/19

Contact me when back in stock

$152.57 ( $175.46 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $152.57 ($175.46)