You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

193AB2500B - 

Heat Sink, 0.32 °C/W, 240 mm, 46 mm, 250 mm

193AB2500B - Heat Sink, 0.32 °C/W, 240 mm, 46 mm, 250 mm
193AB2500B - Heat Sink, 0.32 °C/W, 240 mm, 46 mm, 250 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
193AB2500B
Order Code:
253625
Technical Datasheet:
193AB2500B   Datasheet
See all Technical Docs

Product Information

:
0.32°C/W
:
-
:
240mm
:
46mm
:
250mm
:
-
:
Aluminium
:
9.449"
:
1.811"
:
9.843"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 193AB2500B is a Heat Sink made of aluminum. The thermal resistance is calculated based on a distributed heat load on anodized heat sink with vertically mounted fins based on a 60°C temperature rise.

Applications

Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

20 will be available for delivery on 22/07/19

More stock available week commencing 26/08/19

Contact me when back in stock

$136.94 ( $157.48 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $136.94 ($157.48)
  ( )
50+ $133.52 ($153.55)
  ( )
100+ $130.00 ($149.50)
  ( )
250+ $126.39 ($145.35)
  ( )
500+ $123.24 ($141.73)