You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

350AB2500B - 

Heat Sink, 0.503 °C/W, 125 mm, 50 mm, 250 mm

350AB2500B - Heat Sink, 0.503 °C/W, 125 mm, 50 mm, 250 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
350AB2500B
Order Code:
150020
Technical Datasheet:
350AB2500B   Datasheet
See all Technical Docs

Product Information

:
0.503°C/W
:
-
:
125mm
:
50mm
:
250mm
:
-
:
Aluminium
:
4.92"
:
1.97"
:
9.84"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 350AB2500B is a 250 x 125 x 50mm undrilled Heat Sink made of aluminium with anodised finish. This heat sink features vertical mount.

Applications

Industrial

Contents

0.36

Associated Products

Compare Selected

Related Searches

0 in stock

Short Lead Time

 
Check Stock & Lead Times

20 will be available for delivery on 23/07/19

More stock available week commencing 26/08/19

Contact me when back in stock

$67.48 ( $77.60 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $67.48 ($77.60)
  ( )
25+ $65.77 ($75.64)
  ( )
100+ $64.05 ($73.66)
  ( )
250+ $62.28 ($71.62)
  ( )
500+ $60.72 ($69.83)