You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

520AB1000MB(T03) - 

Heat Sink, TO-3, 1.4 °C/W, TO-3, 88 mm, 35 mm, 100 mm

520AB1000MB(T03) - Heat Sink, TO-3, 1.4 °C/W, TO-3, 88 mm, 35 mm, 100 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
520AB1000MB(T03)
Order Code:
253728
Technical Datasheet:
520AB1000MB(T03)   Datasheet
See all Technical Docs

Product Information

:
1.4°C/W
:
TO-3
:
88mm
:
35mm
:
100mm
:
-
:
Aluminium
:
3.46"
:
1.38"
:
3.94"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 520AB1000MB(T03) is a 100 x 88 x 35mm drilled hole Heat Sink made of aluminium with anodised finish. This heat sink features vertical mount and suitable for use with TO-3 device.

Applications

Industrial

Contents

1 x TO-3

Associated Products

Compare Selected

Related Searches

27 total stock globally

27 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

75 will be available for delivery on 24/09/19

More stock available week commencing 30/09/19

$17.95 ( $20.64 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.95 ($20.64)
  ( )
10+ $17.44 ($20.06)
  ( )
30+ $16.91 ($19.45)