You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BGA-STD-015 - 

Heat Sink, For Ball Grid Array, Standard, 26.5 °C/W, BGA, 14 mm, 10 mm, 14 mm

BGA-STD-015 - Heat Sink, For Ball Grid Array, Standard, 26.5 °C/W, BGA, 14 mm, 10 mm, 14 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BGA-STD-015
Order Code:
2084425
Technical Datasheet:
BGA-STD-015   Datasheet
See all Technical Docs

Product Information

:
26.5°C/W
:
BGA
:
14mm
:
10mm
:
14mm
:
-
:
Aluminium
:
0.551"
:
0.394"
:
0.551"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BGA-STD-015 is a 14mm standard Heat Sink with aluminium, black anodized, thermal tape, 26.5°C/W thermal resistance. This heat sink features excellent thermal conductivity, cushioning and gap filling properties, the pad is an ideal thermal interface material specifically designed for heat sink attachment to MPU, chip set and other plastic encapsulated components. It consists of an aluminium foil backing coated, on both sides with a very high temperature resistance acrylic adhesive. Due to its high heat performance and adhesive properties this tape can also be use to attach components to a vertical heat sink and to metal enclosure surfaces.
  • 0.27mm Thickness

Applications

HVAC

Associated Products

Compare Selected

Related Searches

36 total stock globally

6 available for next business day delivery
30 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

2,500 will be available for delivery on 2/07/19
2,500 will be available for delivery on 30/07/19

More stock available week commencing 26/08/19

$2.12 ( $2.44 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.12 ($2.44)
  ( )
10+ $1.98 ($2.28)
  ( )
25+ $1.83 ($2.10)
  ( )
100+ $1.71 ($1.97)
  ( )
500+ $1.58 ($1.82)