You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BGA-STD-045 - 

Heat Sink, For Ball Grid Array, Standard, 14.7 °C/W, BGA, 23 mm, 18 mm, 23 mm

BGA-STD-045 - Heat Sink, For Ball Grid Array, Standard, 14.7 °C/W, BGA, 23 mm, 18 mm, 23 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BGA-STD-045
Order Code:
2084433
Technical Datasheet:
BGA-STD-045   Datasheet
See all Technical Docs

Product Information

:
14.7°C/W
:
BGA
:
23mm
:
18mm
:
23mm
:
-
:
Aluminium
:
0.906"
:
0.709"
:
0.906"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BGA-STD-045 is a 23 x 23 x 18mm standard Heat Sink with thermal tape. This heat sink is made of aluminium with black anodized finish and vertically mounted fin. This BGA series heat sink is suitable for use with ball grid array.

Applications

Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

345 will be available for delivery on 20/08/19
400 will be available for delivery on 3/09/19

More stock available week commencing 30/09/19

Contact me when back in stock

$3.26 ( $3.75 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.26 ($3.75)
  ( )
10+ $3.06 ($3.52)
  ( )
25+ $2.82 ($3.24)
  ( )
100+ $2.64 ($3.04)
  ( )
500+ $2.43 ($2.79)