You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BGA-STD-065 - 

Heat Sink, For Ball Grid Array, Standard, 12.2 °C/W, BGA, 27.8 mm, 11.2 mm, 27.8 mm

BGA-STD-065 - Heat Sink, For Ball Grid Array, Standard, 12.2 °C/W, BGA, 27.8 mm, 11.2 mm, 27.8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BGA-STD-065
Order Code:
2084437
Technical Datasheet:
BGA-STD-065   Datasheet
See all Technical Docs

Product Information

:
12.2°C/W
:
BGA
:
27.8mm
:
11.2mm
:
27.8mm
:
-
:
Aluminium
:
1.094"
:
0.441"
:
1.094"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BGA-STD-065 is a standard Heat Sink with thermal tape suitable for BGA packages. With excellent thermal conductivity, cushioning and gap filling properties, the pad is an ideal thermal interface material specifically designed for heat sink attachment to MPU, chip set and other plastic encapsulated components. It consists of an aluminium foil backing coated on both sides with a very high temperature resistance acrylic adhesive. Due to its high heat performance and adhesive properties this tape can also be use to attach components to a vertical heat sink and to metal enclosure surfaces.
  • Black anodised finish

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

56 total stock globally

56 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

150 will be available for delivery on 3/12/19

More stock available week commencing 23/12/19

$4.06 ( $4.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.06 ($4.67)
  ( )
10+ $3.95 ($4.54)
  ( )
25+ $3.82 ($4.39)
  ( )
100+ $3.70 ($4.26)
  ( )
500+ $3.60 ($4.14)