You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

K3745

Mains Power Cord, AS/NZS3112, Mains Plug, Australia to IEC 60320 C5, 2 m, 10 A, 250 VAC, Black

K3745 - Mains Power Cord, AS/NZS3112, Mains Plug, Australia to IEC 60320 C5, 2 m, 10 A, 250 VAC, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K3745
Order Code:
417889002
Technical Datasheet:
K3745   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mains Plug, Australia to IEC 60320 C5

:
2m

:
10A

:
250VAC

:
Black

:
-

:
6.6ft

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The K3745 is a 2m 3-core black general-duty IEC-C5 Appliance Power Cord as used on some compact switch mode power supplies (laptop computers) and small appliances. It is fitted with IEC-C5 connector and Australian 3-pin mains plug with insulated pins compliant with AS/NZS3112.

Applications

Industrial, Power Management, Computers & Computer Peripherals

Best Seller

57 total stock globally Need more?

57 available for next business day delivery

$6.47 ( $7.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.47 ($7.44)