You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

K3758ORA

Mains Power Cord, Mains Plug, Australia to IEC 60320 C13, 3 m, 10 A, 250 VAC, Orange

K3758ORA - Mains Power Cord, Mains Plug, Australia to IEC 60320 C13, 3 m, 10 A, 250 VAC, Orange

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K3758ORA
Order Code:
938245302
Technical Datasheet:
K3758ORA   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mains Plug, Australia to IEC 60320 C13

:
3m

:
10A

:
250VAC

:
Orange

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The K3758ORA is a 3m 3-core orange/transparent general-duty Medical Power Cord as used on some compact switch mode power supplies (laptop computers) and small appliances. It is fitted with IEC-C13 connector and Australian 3-pin mains plug with insulated pins compliant with AS/NZS3112. Orange coloured flex and transparent mains plug and IEC connector as required for many applications.

Applications

Industrial, Power Management, Computers & Computer Peripherals, Medical

42 total stock globally Need more?

42 available for next business day delivery

$10.68 ( $12.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.68 ($12.28)