You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PAFS13/BL/10M - 

Conduit, LFH, Flexible, Flame Retardant, 10 m, Nylon 6 (Polyamide 6), Black, 13 mm, PA Series

PAFS13/BL/10M - Conduit, LFH, Flexible, Flame Retardant, 10 m, Nylon 6 (Polyamide 6), Black, 13 mm, PA Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PAFS13/BL/10M
Order Code:
8684707
Product Range
PA Series
Technical Datasheet:
PAFS13/BL/10M   Datasheet
See all Technical Docs

Product Information

:
Nylon 6 (Polyamide 6)
:
-
:
Black
:
13mm
:
PA Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PACS13/BL/10M is a 13mm Standard Weight Conduit. It is made from flame retardant Nylon 6 and is specially formulated to complement LFH cable increasingly being specified where public safety or the integrity of electronic equipment are of concern. The conduits provide protection against mechanical shock and ingress of water whilst maintaining their form through tight bend radii.
  • Flame retardant
  • 10m Conduit Length
  • Heat Stabilized
  • Lightweight, Flexibility and Extremes of Temperature

Applications

Medical, Imaging, Video & Vision, Computers & Computer Peripherals

Alternatives for PAFS13/BL/10M

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Reel of 1

1+ $106.75 ($122.76)   ( ) 2+ $98.10 ($112.82)   ( ) 5+ $90.74 ($104.35)   ( ) 10+ $80.67 ($92.77)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

83 total stock globally

5 available for next business day delivery
78 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

9 will be available for delivery on 6/10/19

More stock available week commencing 11/11/19

$27.89 ( $32.07 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $27.89 ($32.07)
  ( )
5+ $27.33 ($31.43)
  ( )
10+ $26.77 ($30.79)
  ( )
25+ $26.22 ($30.15)