You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADVANCED PHOTONIX NSL-19M51

LDR, 20 Mohm, 50 mW, 100 V, TO-18

ADVANCED PHOTONIX NSL-19M51
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NSL-19M51
Order Code:
316833501
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NSL-19M51   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The NSL 19M51 from Advanced Photonix is a CdS photoconductive cell in TO-18 ceramic plastic encapsulated for moisture resistance.
  • Maximum light resistance of 100kohm at 10lux
  • Dark resistance of 20Mohm
  • Power dissipation at 25°C is 50mW
  • Voltage rating (peak AC or DC) is 100V
  • Operating temperature range from -60°C to 75°C
  • Spectral peak wavelength of 550nm

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100V

:
20Mohm

:
5kohm

:
TO-18

:
50mW

:
-60°C

:
75°C

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

28,717 total stock globally Need more?

1,699 AU stock available for 1-2 business days delivery
3,074 SG stock available for 5-6 business days delivery
23,944 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1.06 ( $1.22  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $1.06 ($1.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --