You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATS-50170P-C2-R0 - 

Heat Sink, 6.8 °C/W, BGA, 17 mm, 17.5 mm, 31.94 mm

ATS-50170P-C2-R0 - Heat Sink, 6.8 °C/W, BGA, 17 mm, 17.5 mm, 31.94 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATS-50170P-C2-R0
Order Code:
1669049
Technical Datasheet:
ATS-50170P-C2-R0   Datasheet
See all Technical Docs

Product Information

:
6.8°C/W
:
BGA
:
17mm
:
17.5mm
:
31.94mm
:
-
:
Aluminium
:
0.67"
:
0.69"
:
1.26"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATS-50170P-C2-R0 is an ultra-high performance Heat Sink made of aluminium with blue anodized finish for BGAs. The maxiFLOW™ design features a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The maxiGRIP™ attachment applies steady, even pressure to the component and does not require holes in the PCB. It meets Telcordia GR-63-Core office vibration, ETSI 300 019 transportation vibration, MIL-STD-810 shock and unpackaged drop testing standards.
  • Designed for standard height components from 3 to 4.5mm
  • Comes preassembled with high performance, phase changing and thermal interface material

Applications

HVAC, Thermal Management

Related Searches

No Longer Stocked

$19.18 ( $22.06 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $19.18 ($22.06)
  ( )
10+ $18.12 ($20.84)
  ( )
25+ $17.05 ($19.61)