You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATS-50190G-C2-R0

Heat Sink, 8.4 °C/W, BGA, 19 mm, 12.5 mm, 34.76 mm

ATS-50190G-C2-R0 - Heat Sink, 8.4 °C/W, BGA, 19 mm, 12.5 mm, 34.76 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATS-50190G-C2-R0
Order Code:
1669031
Technical Datasheet:
ATS-50190G-C2-R0   Datasheet
See all Technical Docs

Product Information


:
8.4°C/W

:
BGA

:
19mm

:
12.5mm

:
34.76mm

:
-

:
Aluminium

:
0.75"

:
0.49"

:
1.37"

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATS-50190G-C2-R0 is an ultra-high performance Heat Sink made of aluminium with blue anodized finish for BGAs. The maxiFLOW™ design features a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The maxiGRIP™ attachment applies steady, even pressure to the component and does not require holes in the PCB. It meets Telcordia GR-63-Core office vibration, ETSI 300 019 transportation vibration, MIL-STD-810 shock and unpackaged drop testing standards.
  • Designed for standard height components from 3 to 4.5mm
  • Comes preassembled with high performance, phase changing and thermal interface material

Applications

HVAC, Thermal Management

No Longer Stocked

$20.22 ( $23.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $20.22 ($23.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $19.67 ($22.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $18.58 ($21.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $17.48 ($20.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.