You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATS-51310D-C2-R0 - 

Heat Sink, 4.8 °C/W, BGA, 31 mm, 9.5 mm, 44.42 mm

ATS-51310D-C2-R0 - Heat Sink, 4.8 °C/W, BGA, 31 mm, 9.5 mm, 44.42 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATS-51310D-C2-R0
Order Code:
1669082
Technical Datasheet:
ATS-51310D-C2-R0   Datasheet
See all Technical Docs

Product Information

:
4.8°C/W
:
BGA
:
31mm
:
9.5mm
:
44.42mm
:
-
:
Aluminium
:
1.22"
:
0.37"
:
1.75"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATS-51310D-C2-R0 is an ultra-high performance Heat Sink made of aluminium with black anodized finish for BGAs. The maxiFLOW™ design features a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The maxiGRIP™ attachment applies steady, even pressure to the component and does not require holes in the PCB. It meets Telcordia GR-63-Core office vibration, ETSI 300 019 transportation vibration, MIL-STD-810 shock and unpackaged drop testing standards.
  • Designed for low profile components from 1.5 to 2.99mm
  • Comes preassembled with high performance, phase changing and thermal interface material

Applications

HVAC, Thermal Management

Related Searches

No Longer Stocked

$19.08 ( $21.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $19.08 ($21.94)
  ( )
10+ $18.03 ($20.73)