You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATS-57002-C1-R0 - 

Heat Sink, 0.5 °C/W, 94 mm, 27 mm, 101 mm

ATS-57002-C1-R0 - Heat Sink, 0.5 °C/W, 94 mm, 27 mm, 101 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATS-57002-C1-R0
Order Code:
1669130
Technical Datasheet:
ATS-57002-C1-R0   Datasheet
See all Technical Docs

Product Information

:
0.5°C/W
:
-
:
94mm
:
27mm
:
101mm
:
-
:
Aluminium
:
3.7"
:
1.06"
:
3.98"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATS-57002-C1-R0 is a high performance Heat Sink made of aluminium with black anodized finish for LGAs.
  • Provides high capacity cooling for high power LGAs
  • Unique attachment minimizes mechanical stress on the device
  • Includes spring-loaded, push pin mounts for direct attachment to the PCB

Applications

HVAC, Thermal Management

Related Searches

No Longer Stocked

$105.13 ( $120.90 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $105.13 ($120.90)
  ( )
10+ $98.94 ($113.78)
  ( )
25+ $92.76 ($106.67)
  ( )
50+ $86.57 ($99.56)