You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

U1212A

Clamp Meter, True RMS, 1 kA AC, 1 kV DC, 51 mm Jaw Opening Max.

U1212A - Clamp Meter, True RMS, 1 kA AC, 1 kV DC, 51 mm Jaw Opening Max.
U1212A - Clamp Meter, True RMS, 1 kA AC, 1 kV DC, 51 mm Jaw Opening Max.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U1212A
Order Code:
1780336
Product Range
U1210 Series
Technical Datasheet:
U1212A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current, Voltage, Capacitance, Frequency, Resistance, Temperature

:
1kA

:
1kV

:
1kV

:
4kohm

:
True RMS

:
Auto, Manual

:
4

:
51mm

:
U1210 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

Measurements of electrical distribution cables can be challenging and risky. For cables up to two inches in diameter, this handheld clamp meters enable high-current measurements without breaking the circuit. Unlike most clamp meters, they also include DMM capabilities-resistance, capacitance, frequency and temperature-to simplify troubleshooting during installation and maintenance. Best of all, they provide an extra layer of protection with CAT IV 600V and CAT III 1000 V safety ratings.
  • Large clamp opening of 52mm
  • Includes full-featured DMM with resistance, capacitance, frequency and temperature functions
  • High measurement capability of up to 1000 A
  • High resolution measurements - measure current as low as 0.01 mA
  • Peak hold
  • Dual ranging mode - manual and auto
  • Large dual display
  • Min/max recording capability

Applications

Industrial, Maintenance & Repair, Test & Measurement

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for U1212A

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Available for back order

Deliveries start from 11/10/20

Notify me when back in stock

View all alternatives / recommendations

$533.04 ( $613.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $533.04 ($613.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.