You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1705 - 

Bench Digital Multimeter, 12000 Count, True RMS, Auto Range, 750 V, 10 A, 4.25 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1705
Order Code:
724014
Technical Datasheet:
1705   Datasheet
See all Technical Docs

Product Information

:
4.25
:
GPIB, RS232
:
10A
:
750V
:
20Mohm
:
-
:
10A
:
1kV
:
3 Years
:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1705 is a 41/4 digit meter with a scale length of 12,000 counts and a resolution of 10µV, 10mW and 0.1µA. Combined with a high basic dcV accuracy of 0.04%, it provides measurements that are an order of magnitude better than most hand-held DMMs. The 1705 provides True RMS ac response which gives accurate measurements regardless of the waveform shape. The wide bandwidth attenuator provides high accuracy within the audio band and gives extended response to void errors when measuring switching waveforms.
  • Dual Measurement Bench Multimeter
  • High performance 12,000 count autoranging DMM
  • High accuracy and resolution: 0.04%, 10µV, 10mW
  • Dual display and dual measurement technology
  • Large and clear LCD (17mm digits) with annunciators
  • True RMS ac functions; Frequency and Capacitance
  • Wide range of computing functions, e.g. Ax + b
  • 100 step data-logger, timed or triggered logging
  • RS232 interface standard, GPIB interface optional
  • Mains and battery operation as standard

Applications

Industrial, Maintenance & Repair, Test & Measurement

Alternatives for 1705

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $979.78 ($1,126.75)   ( )

Restricted Item Add
     

Each

1+ $1,115.86 ($1,283.24)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$1,533.01 ( $1,762.96 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,533.01 ($1,762.96)
  ( )
10+ $1,486.84 ($1,709.87)
  ( )
25+ $1,437.32 ($1,652.92)