You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TF960

Frequency Counter, 0.001Hz to 6GHz, 10 Digits, 15 mVrms, TF900 Series

TF960 - Frequency Counter, 0.001Hz to 6GHz, 10 Digits, 15 mVrms, TF900 Series
TF960 - Frequency Counter, 0.001Hz to 6GHz, 10 Digits, 15 mVrms, TF900 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TF960
Order Code:
2291503
Product Range
TF900 Series
Technical Datasheet:
TF960   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6GHz

:
Frequency

:
0.001Hz to 6GHz

:
10

:
15mVrms

:
88mm

:
260mm

:
235mm

:
TF900 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TF960 uses a high quality temperature compensated internal frequency reference (TCXO) which has a low aging rate and is stable to within ±1ppm over the full temperature range. Its short warm-up time allows accurate measurements to be made even under portable battery powered conditions. An External Reference input is provided and changeover from the internal timebase is automatic when an external reference standard is connected.
  • 0.001Hz to > 3000MHz or 6000MHz frequency range
  • Frequency, period, pulse width, duty cycle, frequency ratio and event counting modes
  • High performance temperature compensated timebase
  • Reciprocal measurement technique gives superior resolution
  • High input sensitivity over the full frequency range
  • High impedance DC coupled input up to 125MHz
  • Variable trigger threshold and switchable attenuator
  • Large 10 digit LCD display with annunciators
  • Operation from built-in rechargeable batteries
  • Low power consumption gives up to 24 hours operation
  • Remote control and readback via USB interface

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

7 total stock globally Need more?

7 available for 4 - 5 business days delivery

$937.18 ( $1,077.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $937.18 ($1,077.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.