You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TG550 - 

Function Generator, 1 Channel, 5 MHz, TG550 Series

TG550 - Function Generator, 1 Channel, 5 MHz, TG550 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TG550
Order Code:
493272
Product Range
TG550 Series
Technical Datasheet:
TG550   Datasheet
See all Technical Docs

Product Information

:
Function
:
1 Channel
:
TG550 Series
:
5MHz
:
AM, FM
:
3 Years
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TG550 represent the state-of-the-art in 5MHz analogue function generators. Providing very high waveform quality under all conditions. That means low sinewave distortion, low aberration triangle waves and fast-edged square waves with low overshoot. Unlike many competitive products good waveform quality is maintained throughout the frequency range and at low output levels.
  • 0.005Hz to 5MHz frequency range
  • Simultaneous display of frequency & amplitude
  • Frequency locking for crystal controlled stability
  • Precision internal linear or logarithmic sweep
  • External frequency counter with 7 digit resolution
  • Very high waveform quality at all frequencies & levels
  • 20V pk-pk from 50R or 600R plus TTL/CMOS output
  • 1000:1 frequency change by vernier or sweep voltage
  • lnternal or external amplitude modulation up to 100%

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Alternatives for TG550

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $747.21 ($859.29)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$762.57 ( $876.96 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $762.57 ($876.96)