You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TGF3162 - 

Function Generator, Arbitrary, 2 Channel 160 MHz

TGF3162 - Function Generator, Arbitrary, 2 Channel 160 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TGF3162
Order Code:
2842305
Product Range
TGF3000 Series
Technical Datasheet:
TGF3162   Datasheet
See all Technical Docs

Product Information

:
Arbitrary, Function
:
2 Channel
:
TGF3000 Series
:
160MHz
:
AM, ASK, BPSK, FM, FSK, PM, PWM, SUM
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

TGF3000 series arbitrary function generator with compact half-rack 2U casing, protective buffers and handle. It has 256 x 112 pixel monochrome graphics display, white LED backlight with adjustable brightness and contrast (Black-on-white or inverse modes). It includes standard model specific features such as PRBS generator, harmonics generator, sum modulation and inter-channel coupling and tracking.
  • High sine wave purity with low phase noise and jitter, audio band THD down to 0.05%
  • Square waves up to 50MHz with variable duty cycle, edge speeds down to 5ns
  • Pulse generation with 100ps width resolution, <30ps jitter and variable rise/fall times
  • Up to 100MHz wideband noise generator
  • Wide range of standard and arbitrary waveforms built-in (16bit/800MSa/s)
  • Up to 9 complete instrument set-ups may be stored and recalled from non-volatile memory
  • Front USB host socket for waveform storage and file transfers using flash drives
  • Gate and burst modes with internal and external triggering
  • 125MHz frequency counter/timer with five measurement modes
  • Programmable via USB and LAN (LXI) interfaces (GPIB optional)

Applications

Test & Measurement

Contents

Generator, AC power cable (appropriate to country of sale), Printed quick start guide, Full operating manual as PDF (English) on CD, Waveform manager plus software on CD, Large number of pre-built arbitrary waveform on CD, IVI driver, combined LabView/LabWindows CVI driver and USB driver on CD.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for TGF3162

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $1,977.27 ($2,273.86)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

4 total stock globally

Available until stock is exhausted

4 available for 4 - 5 business days delivery
$1,689.13 ( $1,942.50 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,689.13 ($1,942.50)