You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PB6B2FM7M1CAL01S500
Industrial Pushbutton Switch, Subminiature, PB6 Series, 13.6 mm, SPST-NO, Off-(On), Flat, Blue
- Manufacturer Part No:
- PB6B2FM7M1CAL01S500
- Order Code:
- 2892349
- Product Range
- PB6 Series
- Technical Datasheet:
- PB6B2FM7M1CAL01S500 Datasheet
Product Range Selector (PB6 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PB6 Series
- :
- 13.6mm
- :
- SPST-NO
- :
- Off-(On)
- :
- Flat
- :
- Blue
- :
- 400mA
- :
- 32V
- :
- 200mA
- :
- 50V
- :
- IP68
- :
- Panel Mount
- :
- Wire Leaded
- :
- White
- :
- -
Technical Docs (2)
88 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/06/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $11.58 ($13.32) | ( ) |
10+ | $10.73 ($12.34) | ( ) |
25+ | $10.17 ($11.70) | ( ) |
100+ | $9.51 ($10.94) | ( ) |
250+ | $9.32 ($10.72) | ( ) |
500+ | $8.75 ($10.06) | ( ) |
Pricing is unavailable. Please contact customer services.